This SPDT curved rocker switch features a maximum current rating of 16 amps at 125 volts AC, and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 372.85 watts and an electrical life of 10,000 hours. The switch is designed for panel mounting and has a termination style of solder lug. It can operate within a temperature range of -20 to 85 degrees Celsius.
C&K DA101J3RS117PQF7 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K DA101J3RS117PQF7 to view detailed technical specifications.
No datasheet is available for this part.