This is a 96-bit DDR DRAM IC with a supply voltage range of 1.425 to 1.575V. It operates within a temperature range of 0 to 95°C. The device is packaged in a TFBGA-96 configuration with a width of 10mm and a length of 14mm. It has a single port and is designed for use in memory applications.
Integrated Silicon Solution IS43TR16512B-125KBL technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 10 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS43TR16512B-125KBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.