
Automotive-grade Half Bridge MOSFET Driver IC, featuring a 2.5A output current capability. This integrated circuit operates with a supply voltage range of 3.3V to 20V, with a nominal 15V. Designed for high-side and low-side MOSFET control, it offers dual terminal positioning within a 14-pin PDIP package. Operating temperature range spans from -40°C to 125°C.
Infineon IR2113PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2113PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.