
The IR2106PBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It features 8 terminals and a dual terminal position. The device is available in a PDIP-8 package, measuring 7.62mm in width and 9.88mm in length. It is designed for automotive applications and has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 10V and 20V, respectively.
Infineon IR2106PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2106PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.