
12-bit current shunt monitor IC with I²C interface, operating from 3V to 5.5V. Features 1% accuracy, 11kHz bandwidth, and 100dB CMRR. Designed for power management applications, this zero-drift component offers a 100µV input offset voltage and operates within a -40°C to 125°C temperature range. Packaged in an 8-pin SOT-23, it is supplied on tape and reel.
Texas Instruments INA219AIDCNT technical specifications.
| Accuracy | 1% |
| Bandwidth | 11kHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Features | I²C |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 700uA |
| Thickness | 1.1mm |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
