This 47uF surface mount tantalum capacitor has a 6.3VDC voltage rating and 10% tolerance. It features a standard ESR of 1.1 and a leakage current of 3. The capacitor is constructed with a flat design and has an inward L termination style. It can operate between -55°C and 125°C.
Kemet T497G476K006AB61107280 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T497G476K006AB61107280 to view detailed technical specifications.
No datasheet is available for this part.