
The IC149-100-014-B5 is a 100-contact QFP IC socket from Yamaichi. It features gold-plated copper alloy contacts and a straight orientation. The socket is designed for surface mount applications and has a pitch of 0.65mm. It operates over a temperature range of -25°C to 85°C and is not RoHS compliant.
Yamaichi IC149-100-014-B5 technical specifications.
| Package/Case | QFP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Pitch | 0.65mm |
| RoHS Compliant | No |
| Series | IC149 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Yamaichi IC149-100-014-B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
