This incremental rotary encoder features a round shaft and a maximum operating speed of 60 revolutions per minute. It produces a digital square wave signal and has a mechanical life of 1,000,000 cycles. The encoder is not indexed and has a right-angle body orientation. It is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Elma E37-CN0991-1 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E37-CN0991-1 to view detailed technical specifications.
No datasheet is available for this part.