Search Results for "hsdl 3200 011 lite on technology"
Filters
HSDL-3200-921
Vishay
(Lite-On)
IRDA TX/RX 0.1152Mbps 3.3V 8-Pin T/R
Datasheet
Unknown
Data Rate:
0.1152Mbps
Operating Supply Voltage:
3.6V
Packaging:
Tape and Reel
Radiation Hardening:
No
HSDL-3200-021
Broadcom
Infrared Transceivers Short Distance 3V SI R
Datasheet
Obsolete
Operating Supply Voltage:
3.6V
Package Quantity:
2500
Packaging:
Tape and Reel
RoHS Compliant:
Yes