The HD3SS3212RKSRQ1 is an industrial-grade quad multiplexer from Texas Instruments, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a 2.5mm wide and 4.5mm long HVQCCN-20 package. It operates at a maximum supply voltage of 3.6V and is compliant with AEC-Q100 screening level.
Texas Instruments HD3SS3212RKSRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3212RKSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.