This 1000uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.05 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 105°C.
Nichicon UPJ1V102MHD6CM technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1530mA |
| Leakage Current | 1050@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.05@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1V102MHD6CM to view detailed technical specifications.
No datasheet is available for this part.