10A Fuse Holder, Panel Mount, 500V/600V, Solder, Thermoset
Fuse Holder 20A 500VAC Panel Mount Solder Lug
8-Bit MCU 40MHz 4KB SRAM ROMless 32 I/O LQFP
Metal Film Resistor 47R 5% 125mW 1206 SMD/SMT
1206 22R Thick Film Fusible Resistor, 125°C, 125mW, Surface Mount
Thick Film Fusible Resistor 33R 5% 125mW 1206 Surface Mount
Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit (ZU48DR)
2-Output 100G/400G Coherent Optical Clock, 0.1 ps RMS Jitter
Fuse Holder FEC SOCKET 5X20/6.3X32 IP 40
Fuse Holder, Panel Mount, 600V, 20A, 6.3x32mm
MULTICOMP 8FTM15S-30N4-FEC Standard D Sub Connector, Metal D Series, DA, Receptacle, 15 Contacts, Metal Body, IDC / IDT
MULTICOMP 8FSM15S-30N4-FEC Standard D Sub Connector, Metal D Series, DA, Receptacle, 15 Contacts, Metal Body, IDC / IDT
MULTICOMP 8FSM15P-30N1-FEC Standard D Sub Connector, Metal D Series, DA, Plug, 15 Contacts, Metal Body, IDC / IDT
MULTICOMP 8FTM25P-30N1-FEC Standard D Sub Connector, Metal D Series, DB, Plug, 25 Contacts, Metal Body, IDC / IDT
MULTICOMP 8FSM09S-30N4-FEC Standard D Sub Connector, Metal D Series, DE, Receptacle, 9 Contacts, Metal Body, IDC / IDT
MULTICOMP FCR LAMP, INCANDESCENT, GY6.35, 12V, 100W
STORM INTERFACE 5001-200201-FEC BEZEL, WITH 20X4 LCD
MULTICOMP 8FSM37P-30N1-FEC Standard D Sub Connector, Metal D Series, DC, Plug, 37 Contacts, Metal Body, IDC / IDT
MULTICOMP 8FSM37S-30N4-FEC Standard D Sub Connector, Metal D Series, DC, Receptacle, 37 Contacts, Metal Body, IDC / IDT
Conn D Subminiature RCP 25 POS DB Shell Size 2.77mm IDT ST Cable Mount/Panel Mount