Lithium Battery Cylindrical 3.6V 35Ah DD Primary
EVE Energy ER341245 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3.6V |
| Capacity | 35Ah |
| Chemistry | Lithium |
| Cell Size | DD |
| Number of Cells | 1 |
| Maximum Self Discharge Rate | 2% Per Year |
| Memory Effect | No |
| Special Features | Light Weight |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Product Weight | 195g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EVE Energy ER341245 to view detailed technical specifications.
No datasheet is available for this part.