
Stmicroelectronics EMIF02-SPK02F2 technical specifications.
| Attenuation Value | 45dB |
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF02-SPK02F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
