The DTSM-24N-V-B is a stainless steel contact SPST surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 12V and an operating force of 1.57N. The switch features a gull wing termination and is not radiation hardened.
Diptronics DTSM-24N-V-B technical specifications.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-24N-V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.