Search Results for "dsu0402c101jn alpha 3 EMS (Manufacturing) Limited"
Filters
DSU0402C101JN
Dubilier
Ceramic Capacitor 50V 0.1uF 0402
Datasheet
0402
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.5