This commercial-grade quad IC is designed for operation between 0 and 70°C. It has 48 terminals and a JEDEC package code of S-XQCC-N48. The IC is available in a 7mm x 7mm HVQCCN package. The supply voltage range is from 3.135 to 3.465 volts.
Texas Instruments DS34RT5110SQX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS34RT5110SQX to view detailed technical specifications.
No datasheet is available for this part.