Search Results for "dfch21g61hdjaa rd1 murata manufacturing"
Filters
DFCH21G61HDJAA-RD1
Murata
Signal Conditioning 1.61GHz Dielectric Filter
Datasheet
End of Life
Impedance:
50R
Max Operating Temperature:
85°C
Min Operating Temperature:
-30°C
Package Quantity:
1000
Distributor
Stock
1+
2+
4+
10+
Quest
706
$10.9584
$9.132
$8.0362
$7.3056