
8-bit, 1-channel digital-to-analog converter (DAC) featuring an I2C interface and a resistor-string architecture. Achieves a conversion rate of 188KS/s with a settling time of 8µs. Offers excellent linearity with a differential nonlinearity of 0.25LSB and integral nonlinearity of 1LSB. Operates from a 2.7V to 5.5V supply, consuming a nominal 155µA. Packaged in a compact 6-pin SOT-23 with gold contact plating.
Texas Instruments DAC5571IDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 155uA |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 400uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Settling Time | 8us |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5571IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
