Cap Ceramic Network 820pF 50V C0G 20% SIP 6 Capacitor 125°C
Vishay TCN0809821M technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 20.07 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TCN0809821M to view detailed technical specifications.
No datasheet is available for this part.