Central Technologies CT875FUF-332M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.05(Typ)A |
| Maximum Saturation Current | 0.05(Typ)A |
| Max DC Resistance | 62Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Central Technologies CT875FUF-332M to view detailed technical specifications.
No datasheet is available for this part.