This 100VDC ceramic capacitor features a capacitance of 0.001uF with a tolerance of 10%. It has a dielectric of X7R and is rated for a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and has an axial termination style. It is suitable for use in standard applications and is not intended for microwave applications.
Topdiode Manufacturing Company CT42B102K01000017A000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT42B102K01000017A000 to view detailed technical specifications.
No datasheet is available for this part.