Search Results for "cp14 127 045 mm rt laird BV Thermal Systems"
Filters
44910-501
Laird
Thermoelectric Modules CP14 127 045 L 40x40x3.3mm
Datasheet
Volume Production
Package/Case:
127
Height:
3.3mm
Length:
40mm
Series:
CP Series