Cap Tant Solid 100uF 15V H CASE 20% (7.24 X 3.81 X 2.79mm) Inward L SMD 0.18 Ohm 125°C Waffle
AVX TAZH107M015LWST0045 technical specifications.
| Capacitance | 100uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Leakage Current | 15uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH107M015LWST0045 to view detailed technical specifications.
No datasheet is available for this part.