Cap Ceramic 0.01uF 200V X7R 5% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R
Kemet C0805X103J2RAC7800 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805X103J2RAC7800 to view detailed technical specifications.
No datasheet is available for this part.