Texas Instruments CD4001BCN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4001BCN to view detailed technical specifications.
No datasheet is available for this part.