
2.4 GHz radio transceiver IC featuring an 8051 core architecture and 32KB flash memory. This surface mount component offers a data rate of 500Kbps and operates within the 2.4GHz to 2.4835GHz frequency range. It includes SPI and USART interfaces, 21 GPIO pins, and provides a sensitivity of -103dBm with 1dBm output power. Operating from 2V to 3.6V, this CMOS technology device is housed in a 6.1mm x 6.1mm x 0.95mm VQFN package with gold contact plating, suitable for temperatures from -40°C to 85°C.
Texas Instruments CC2510F32RHHT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Data Bus Width | 8b |
| Data Rate | 500Kbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, USART |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Output Power (dBm) | 1dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -103dBm |
| Series | CC2510 |
| Technology | CMOS |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2510F32RHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
