Cap Film 0.0033uF 100V PET 10% (7.2 X 3 X 6.5mm) Radial 5mm 105°C Ammo
Panasonic ECQB1332KF4 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 3 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECQB1332KF4 to view detailed technical specifications.
No datasheet is available for this part.