The PB6131FAL12310 is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for through-hole mounting and has a straight body orientation. It features alternate contact functionality and an electrical life of at least 10,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is illuminated with a red/yellow LED.
Highly Electric PB6131FAL12310 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Red/Yellow |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Highly Electric PB6131FAL12310 to view detailed technical specifications.
No datasheet is available for this part.