
Texas Instruments BQ51051BYFPT technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ51051B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ51051BYFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
