
The AZ2280-1C-12DF is a general purpose SPDT electromechanical relay with a current rating of 30A and a maximum voltage rating of 28V DC or 277V AC. It has a quick connect termination and is designed for use in applications where a high current rating is required. The relay has a silver and cadmium contact material and is lead free. It operates within a temperature range of -55°C to 85°C and has an operate time of 15ms.
American Zettler AZ2280-1C-12DF technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-12DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.