Power Relay 120VAC 30(NO)/15(NC)A SPDT(50.2x27.5x27.8)mm Flange
American Zettler AZ2280-1C-120AEF technical specifications.
| Coil Resistance | 2.5kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-120AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.