Industrial temperature grade combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE) Class I/Class II. Features a 3.6V nominal supply voltage (2.5V to 4.2V range) and a microprocessor circuit. Operates across an industrial temperature range of -40°C to 85°C. This 36-terminal component is housed in an R-XXMA-N36 JEDEC package with dimensions of 14.732mm width and 22.428mm length.
Microchip ATWILC3000-MR110CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N36 |
| Width | 14.732 |
| Length | 22.428 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATWILC3000-MR110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.