8-bit AVR microcontroller featuring 8KB Flash program memory and 1KB RAM. Operates at up to 20MHz with a data bus width of 8 bits. Includes 6 ADC channels, 23 I/Os, 1 I2C, 2 SPI, and 6 PWM channels, supported by 3 timers/counters. Packaged in a 28-pin PDIP for through-hole mounting, with an operating voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip ATMEGA88P-20PU technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.572mm |
| Length | 34.8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA88P-20PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.