
8-bit AVR microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 10MHz with an 8-bit address bus. Offers 32 I/O pins, 8 ADC channels, and 6 PWM channels. Includes I2C, SPI, and UART/USART interfaces, along with 3 timers/counters and a watchdog timer. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip ATMEGA644PV-10AU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | A |
| Core Architecture | AVR |
| Density | 64KB |
| Frequency | 10MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA644PV-10AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
