Microchip AT97SC3204T-U2MB-10 technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | AVR |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204T-U2MB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.