
Microchip AT97SC3203-X9M10 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3203-X9M10 to view detailed technical specifications.
No datasheet is available for this part.