This polarized tantalum capacitor has a capacitance of 3.3uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.54mm in width and 5.08mm in length, and has a height of 1.27mm. It is a solid tantalum capacitor with a 2010 package type.
Kemet CWR09JC335KT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.27 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09JC335KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.