
Microchip AT24C02-10PI technical specifications.
| Access Time | 900ns |
| Package/Case | PDIP |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C02-10PI to view detailed technical specifications.
No datasheet is available for this part.