Industrial temperature grade DDR DRAM module featuring 512M x 16 bit memory organization. This component operates with a nominal supply voltage of 1.35V, ranging from 1.283V to 1.45V. It offers a wide operating temperature range from -40°C to 95°C and utilizes a 96-terminal R-PBGA-B96 JEDEC package with bottom terminal positioning.
Alliance Memory AS4C512M16D3LB-12BIN technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C512M16D3LB-12BIN to view detailed technical specifications.
No datasheet is available for this part.