The AP2822GKTR-G1 is a dual channel logic IC with a 5-pin LSSOP package, designed for industrial temperature operation. It has a supply voltage range of 2.7V to 5.5V and can operate at temperatures from -40°C to 85°C. The device has a single function and one channel, making it suitable for multiplexing and demultiplexing applications.
Diodes AP2822GKTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2822GKTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.