The LTILC5S-1C-WH-RC-NBL-6V is a SPDT rocker switch with a max current rating of 15 amps at 125VAC and 28VDC, and a max power rating of 559 milliwatts. It features an angular/cross serrations gloss rocker actuator style and a screw termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is designed for panel mount applications.
Carling Technologies LTILC5S-1C-WH-RC-NBL-6V technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Angular/Cross Serrations Gloss Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILC5S-1C-WH-RC-NBL-6V to view detailed technical specifications.
No datasheet is available for this part.