This 0402 ceramic chip capacitor features a capacitance of 6.8pF and a DC rated voltage of 100VDC. It has a tolerance of 0.1pF and a dielectric of BP. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style. The component is a multilayer ceramic (MLCC) capacitor with a surface mount package.
Vishay 05003-6R8BBZMC technical specifications.
| Capacitance | 6.8pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-6R8BBZMC to view detailed technical specifications.
No datasheet is available for this part.