
16-bit, 250 kSPS Analog-to-Digital Converter (ADC) with a unipolar, pseudo-differential input. Features SPI serial interface, 91dB Signal-to-Noise Ratio (SNR), and 3 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V single supply, consuming 10mW typical power. Packaged in an 8-VSSOP (MSOP) for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Texas Instruments ADS8326IDGKR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Full Scale Error | 24LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8326IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
