
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features 86dB SFDR and 87dB SNR, operating from a 4.75V to 5.25V single supply. This micropower device offers 2LSB DNL and 8LSB INL, with a serial SPI interface. Packaged in an 8-VSSOP with gold contact plating, it operates from -40°C to 85°C and consumes a maximum of 8.5mW.
Texas Instruments ADS8321EB/2K5 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 87dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8321EB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
