
10-bit, 240 kSPS serial Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 0.5 LSB Integral Nonlinearity (INL) and Full Scale Error, with 80 dB Spurious-free dynamic range (SFDR). Operates from a 1.2V to 3.6V supply, consuming a nominal 420 µA. Packaged in a 6-SOT-23 with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7867IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 240KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.2V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Nominal Supply Current | 420uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 1.51mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7867IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
