
This Molex 48227-0901 is a 9-position SMD/SMT header with a current rating of 1A and a voltage rating of 50V. It is available in a package quantity of 1500 and is packaged on a tape and reel. The header has a pitch of 1mm and is terminated for surface mount. It is RoHS compliant and features gold contact plating.
Molex 48227-0901 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 48227 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 48227-0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.