This ceramic chip capacitor has a capacitance of 0.001uF and a DC rated voltage of 63VDC with a tolerance of 20%. It is constructed with a C0G dielectric and has a package case style of ceramic chip. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet C0603C102MMGECAUTO technical specifications.
| Capacitance | 0.001uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603C102MMGECAUTO to view detailed technical specifications.
No datasheet is available for this part.