The SA105A102JARTB is a ceramic capacitor with a capacitance of 1nF and a voltage rating of 50V. It has a tolerance of 5% and a lead length of 20mm. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It features a ceramic dielectric material and a ceramic package case.
Kyocera SA105A102JARTB technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric Material | Ceramic |
| Lead Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA105A102JARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.