
The ADAU1361BCPZ-RL is a surface mount specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3.3V maximum supply voltage and a 1.8V minimum supply voltage. The device is RoHS compliant and contains lead. It has a sampling rate of 96KS/s and a signal to noise ratio (SNR) of 99dB.
Analog Devices ADAU1361BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1361BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.